P7-DR41121

Heilind Number:OTTP7-DR41121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR41121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR41121
Series:P7-D
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.2 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DR41121

Detailed Description

Introducing the P7-DR41121, a high-performance push button switch designed for demanding environments. Featuring a durable construction with a red raised gloss button and black housing, this switch is not only visually striking but also IP6K4S sealed for reliable operation in harsh conditions. With a 5A current rating and gold-plated brass contacts, it ensures efficient power transmission and longevity, rated for 50,000 cycles. The SPST-NO contact configuration offers precise Off-(On) functionality, while the panel mount design with PC pin termination provides easy installation. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this switch is ideal for industrial and commercial use. Upgrade your control systems with the P7-D series excellence.