P7-DR51222

Heilind Number:OTTP7-DR51222
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR51222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR51222
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR51222

Detailed Description

Introducing the P7-DR51222, a compact and high-performance pushbutton switch from the P7-D series. Featuring a sleek black design with durable aluminum housing and a sealed construction, this switch ensures reliability in various environments. The raised gloss button, with a round shape and .2-inch actuator length, offers a tactile and ergonomic interface. Operating at a current rating of 5A and with gold-plated contacts, it guarantees efficient electrical performance. With a switch function of Off-(On) and SPST-NO contact configuration, it's ideal for momentary action applications. Rated for a wide temperature range from -55°C to 85°C and with IP2 sealing, it's suitable for both indoor and outdoor use. Whether for industrial machinery or consumer electronics, the P7-DR51222 delivers seamless control with 50,000 cycles of durability. Experience precision and quality in every press with this subminiature pushbutton switch.