P7-DR66121

Heilind Number:OTTP7-DR66121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR66121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR66121
Series:P7-D
Cap Color:Red
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.2 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DR66121

Detailed Description

Introducing the P7-DR66121, a high-performance push button switch designed for durability and reliability. Featuring a sleek black aluminum case with a vibrant red button, this switch is not only visually striking but also offers exceptional functionality. With a Symbol 3 IP rating, it ensures protection against dust and water ingress, making it suitable for a variety of environments. The raised gloss button provides a tactile response, while the gold-plated brass contacts offer efficient conductivity. Operating at 115VAC or 28VDC, with a current rating of 5A, this switch is perfect for demanding applications. Its SPDT contact configuration and ON-(ON) switch function provide versatility for various circuit setups. Whether used in industrial machinery or consumer electronics, the P7-D series guarantees performance with a 50,000 cycle durability rating. Trust in the P7DR66121 for seamless operation in any setting.