P7-DR66128

Heilind Number:OTTP7-DR66128
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR66128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR66128
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.2 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR66128

Detailed Description

The P7-DR66128 Push Button Switch of the P7-D series is a robust and reliable component designed for demanding applications. Featuring a gray raised gloss button and sealed construction, it ensures smooth operation in diverse environments. With a contact rating of 5A, SPDT configuration, and gold-plated brass contacts, it guarantees efficient and low-resistance electrical connectivity. The switch offers a high durability rating of 50,000 cycles, making it ideal for long-term use. Its panel mount design, aluminum housing, and thermoplastic actuator material enhance durability and performance. Operating within a wide temperature range from -55°C to 85°C and with voltage ratings of up to 115VAC and 28VDC, it is suitable for various industrial and electronic applications. Trust the P7-DR66128 for precision control and reliability in your projects.