P7-DR71121

Heilind Number:OTTP7-DR71121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR71121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR71121
Series:P7-D
Cap Color:Red
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.2 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DR71121

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch ( P7-DR71121) – a reliable and durable solution for your panel-mount switching needs. With a sleek black housing and a vibrant red button, this switch not only offers a high aesthetic appeal but also boasts a robust construction with an IP6K8S sealing, making it suitable for a wide range of applications. The raised gloss button, crafted from thermoplastic, provides a comfortable actuation experience. Featuring a contact plating of gold and a contact material of brass, this switch ensures excellent conductivity and longevity, with a durability rating of 50,000 cycles. Operating at temperatures ranging from -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, it guarantees reliable performance in diverse environments. The SPST-NO contact configuration and Off-(On) switch function offer precise control, while the solder termination type simplifies installation. Trust in the P7-DR71121 for quality, efficiency, and longevity in your switching applications.