P7-DR71123

Heilind Number:OTTP7-DR71123
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR71123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR71123
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR71123

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, featuring a durable design with a sleek black case and vibrant orange cap for easy visibility. Engineered for reliable performance, this switch boasts an IP6K8S rating, making it resistant to dust and water ingress, ideal for a variety of industrial applications. The raised gloss button actuator, crafted from high-quality thermoplastic, offers a comfortable tactile experience. With a contact configuration of SPST-NO and a maximum current rating of 5A, this switch ensures efficient operation. Perfect for panel mounting, it guarantees secure installation. The gold-plated brass contacts provide excellent conductivity, while the aluminum housing offers robust protection. With a lifespan of 50,000 cycles and an operating temperature range from -55°C to 85°C, this switch is a reliable choice for demanding environments. Whether used in automotive, aerospace, or telecommunications settings, the P7-D Series Switch delivers uncompromising quality and performance.