P7-DR71125

Heilind Number:OTTP7-DR71125
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR71125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR71125
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR71125

Detailed Description

Introducing the P7-DR71125, part of the P7-D series, a subminiature momentary action dome pushbutton switch designed for reliable performance in demanding environments. Featuring a durable construction with an IP6K8S rating, this switch ensures protection against dust and water ingress. The green button, made of raised gloss thermoplastic, offers tactile feedback and easy actuation. With a contact plating of gold and a contact material of brass, it guarantees efficient electrical conductivity. The SPST-NO contact configuration, along with a 5A current rating, makes it suitable for a variety of applications. Panel mountable and sealed, it is ideal for use in industrial control panels, automotive systems, and more. Operating at temperatures ranging from -55°C to 85°C and with a lifespan of 50,000 cycles, this switch combines durability with high performance. Whether in AC or DC circuits, with voltage ratings of 115 VAC and 28 VDC respectively, it ensures reliable operation. Upgrade your control systems with the P7-DR71125 for precision and longevity.