| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-DR71126 |
| Series: | P7-D |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Gloss) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Blue |
| Actuator Length: | .2 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-DR71126 |
P7-DR71126
Specifications
Detailed Description
Introducing the P7-DR71126, a top-of-the-line Push Button Switch from our P7-D series. This meticulously crafted switch features a sleek design with a Blue cap and a durable Black case, ensuring both style and longevity. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it ideal for various environments. The Button actuator, made of high-quality Thermoplastic, offers a satisfying tactile feedback. Gold-plated contacts and Brass contact material ensure reliable performance, even in demanding conditions. Operating at 115 VAC and 28 VDC, this switch is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, the P7-DR71126 delivers exceptional quality and performance, backed by a 50,000 cycle durability rating. Upgrade your control systems with this Sealed Push Button Switch, a true testament to innovation and reliability.

