P7-DR71128

Heilind Number:OTTP7-DR71128
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR71128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR71128
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR71128

Detailed Description

The P7-DR71128, part of the P7-D series, is a high-performance push button switch designed for demanding environments. Featuring a durable black aluminum case with a gray cap, this switch is sealed to IP6K8S standards, ensuring reliable operation even in harsh conditions. The raised gloss button actuator, made of thermoplastic, offers a tactile response for easy activation. With a 5A current rating and gold-plated contacts, it guarantees efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Operating at temperatures ranging from -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, it's suitable for a wide range of applications. The P7-DR71128 is a versatile and dependable choice for industries requiring a rugged and long-lasting push button switch.