P7-DR71222

Heilind Number:OTTP7-DR71222
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR71222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR71222
Series:P7-D
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.2 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DR71222

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, P7-DR71222. Designed for reliability and durability, this black and aluminum switch features a panel mount for secure installation. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for various applications. The off-(on) switch function, along with the SPST-NO contact configuration, guarantees precise control. Its raised gloss button, made of thermoplastic, offers tactile feedback. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115 VAC and 28 VDC, it suits diverse environments. Gold-plated brass contacts ensure efficient conductivity, while the 5A current rating caters to power demands. With a 50,000-cycle durability, this sealed switch guarantees long-term performance. Perfect for hi-rel environments, it's a reliable choice for industrial, automotive, and aerospace applications. Elevate your control systems with the P7-DR71222.