P7-DR71226

Heilind Number:OTTP7-DR71226
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR71226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR71226
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR71226

Detailed Description

The Subminiature Momentary Action Dome Pushbutton Switch, part of the P7-D series, boasts a durable and reliable design suitable for demanding environments. Featuring a sleek blue button with a raised gloss finish, this switch ensures easy operation. With an IP6K8S rating for dust and water resistance, along with a wide temperature range from -55°C to 85°C, it guarantees performance in various conditions. The SPST-NO contact configuration and gold-plated brass contacts provide efficient conductivity, while the aluminum housing and solder termination ensure robustness. Operating at 115VAC or 28VDC with a 5A current rating, it is ideal for panel mounting applications. With a lifespan of 50,000 cycles, this switch offers long-lasting functionality in industrial settings.