P7-DR72122

Heilind Number:OTTP7-DR72122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR72122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR72122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.2 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR72122

Detailed Description

Introducing the P7-DR72122, a high-performance pushbutton switch from the P7-D series. With a sleek black cap and case, this switch offers both durability and style. Featuring an IP6K8S rating, it guarantees protection against dust and water ingress, making it ideal for various environments. The non-illuminated, sealed design ensures reliable operation. The raised gloss button actuator, crafted from thermoplastic, provides a comfortable and responsive touch. Boasting a 5A current rating and gold-plated brass contacts, this switch delivers exceptional conductivity. Whether it's for panel mounting or solder termination, installation is a breeze. With a contact configuration of SPST-NC and a switch function of On-(Off), it offers precise control. Operating flawlessly in temperatures ranging from -55°C to 85°C, it's suitable for diverse applications. Trust the P7-DR72122 for long-lasting performance, backed by a 50,000 cycle durability rating.