P7-DR72129

Heilind Number:OTTP7-DR72129
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR72129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR72129
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.2 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR72129

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DR72129. This high-performance switch features a durable construction with a white button actuator and a sleek black aluminum housing, ensuring reliable operation in any environment. With an IP6K8S sealing rating, it offers protection against dust and water ingress. The raised gloss button provides tactile feedback, making it ideal for applications where precision control is essential. Gold-plated brass contacts guarantee low contact resistance and high reliability, while the SPST-NC contact configuration allows for versatile usage. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, this switch is suitable for a wide range of industrial and commercial applications. With a durability rating of 50,000 cycles, it ensures long-lasting performance. Perfect for panel mounting with solder termination, this switch is a dependable choice for demanding environments.