P7-DR76121

Heilind Number:OTTP7-DR76121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR76121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR76121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.2 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR76121

Detailed Description

The P7-DR76121 is a high-performance pushbutton switch that combines durability and reliability in a compact design. With its RoHS compliance and IP6K8S rating, this switch is ideal for a wide range of applications, ensuring both environmental friendliness and protection against dust and water ingress. The red cap color and black case color offer a sleek aesthetic, while the raised gloss button provides tactile feedback. The SPDT contact configuration and 5A current rating make it suitable for power control tasks, with gold-plated brass contacts ensuring excellent conductivity. Operating at temperatures ranging from -55°C to 85°C, this switch is built to withstand harsh environmental conditions. Panel mountable and featuring solder termination, installation is convenient and secure. Whether in industrial settings or consumer electronics, the P7-D series pushbutton switch guarantees long-lasting performance with a lifespan of 50,000 cycles. With both AC and DC voltage ratings, it offers versatility in power supply compatibility. Compact yet robust, this sealed switch is essential for any application where reliable momentary action control is required.