P7-DR76124

Heilind Number:OTTP7-DR76124
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR76124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR76124
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.2 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR76124

Detailed Description

Introducing the P7-DR76124 Push Button Switch from the P7-D series. This subminiature momentary action dome switch is designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a black case and a vibrant yellow cap, it offers a sleek and functional design. The raised gloss button actuator, made of thermoplastic, ensures easy operation. With an IP6K8S rating, this switch is sealed against dust and water ingress, making it ideal for outdoor or industrial use. The SPDT contact configuration, with gold-plated brass contacts, guarantees efficient conductivity. It has a current rating of 5A, and is suitable for both AC and DC applications up to 115VAC and 28VDC. Operating within a wide temperature range from -55°C to 85°C, and boasting a durability rating of 50,000 cycles, this switch is built to last. Perfect for panel mount installation with solder termination, it offers versatility in usage. Upgrade your control systems with the high-quality and reliable P7-D series Push Button Switch.