P7-DR76127

Heilind Number:OTTP7-DR76127
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR76127
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR76127
Series:P7-D
Cap Color:Violet
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.2 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DR76127

Detailed Description

Introducing the P7-DR76127, a subminiature momentary action dome pushbutton switch from the P7-D series. Featuring a sleek design with a black case and a vibrant violet cap, this switch is both visually striking and high-performing. With an IP6K8S rating, it offers unparalleled protection against dust and water ingress, making it ideal for a wide range of applications. The raised gloss button actuator, made of durable thermoplastic, provides a satisfying tactile feedback. Gold-plated brass contacts ensure reliable conductivity, with a switch function of On-(On) and a current rating of 5A. Panel mountable and sealed, this switch is suitable for demanding environments. Its SPDT contact configuration, along with AC and DC voltage ratings of 115V and 28V, respectively, make it versatile for various electrical setups. Operating efficiently in temperatures ranging from -55°C to 85°C, and boasting a durability rating of 50,000 cycles, this pushbutton switch guarantees long-lasting performance. Ideal for industrial, automotive, and aerospace applications, it is a reliable choice for critical operations. Elevate your control systems with the P7-DR76127.