P7-DR76128

Heilind Number:OTTP7-DR76128
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR76128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR76128
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.2 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR76128

Detailed Description

The P7-DR76128 from the P7-D series is a high-performance pushbutton switch designed for reliability in demanding environments. Its rugged construction features a black aluminum case with a gray cap, ensuring durability. With an IP6K8S rating, it offers superior protection against dust and water ingress. The button, made of thermoplastic, is raised and glossy for easy operation. Gold-plated brass contacts guarantee excellent conductivity, while the SPDT contact configuration allows for versatile use. This sealed switch has a current rating of 5A and is suitable for panel mounting with solder termination. Operating efficiently in temperatures ranging from -55°C to 85°C, it is ideal for applications requiring a momentary action dome pushbutton. With a long lifespan of 50,000 cycles, the P7-DR76128 is a dependable choice for industrial and commercial settings.