P7-DR76222

Heilind Number:OTTP7-DR76222
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR76222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR76222
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.2 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR76222

Detailed Description

Introducing the P7-D Subminiature Momentary Action Dome Pushbutton Switch, a high-performance component designed for reliability in demanding environments. Featuring a sleek black cap and case, this panel-mount switch boasts an IP6K8S rating for exceptional protection against dust and water ingress. The button, crafted from raised gloss thermoplastic, offers a comfortable actuation experience. With a gold-plated brass contact, it guarantees efficient conductivity, ideal for applications requiring a 5A current rating. The SPDT contact configuration and On-(On) switch function provide versatility in usage. Built for longevity, this sealed switch ensures durability with a 50,000-cycle lifespan. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC, it suits a variety of industrial and commercial settings. Explore the P7-D series for superior quality and performance in push-button switches.