P7-DR81121

Heilind Number:OTTP7-DR81121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR81121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR81121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR81121

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch with SKU P7-DR81121. This high-performance switch boasts a durable construction with a sealed housing, making it ideal for demanding environments. The red button, mounted on a sleek black panel, features a raised gloss design for easy actuation. With a 5A current rating, gold-plated contacts, and brass contact material, it ensures reliable conductivity. Operating at temperatures ranging from -55°C to 85°C, and with IP6K8S ingress protection, it guarantees durability and performance in varied conditions. The SPST-NO contact configuration offers Off-(On) functionality, suitable for a wide range of applications. Whether in industrial machinery or consumer electronics, this pushbutton switch delivers precision control and longevity. Upgrade to the P7-D Series for superior quality and performance.