P7-DR86225

Heilind Number:OTTP7-DR86225
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR86225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR86225
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Green
Actuator Length:.2 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR86225

Detailed Description

Introducing the P7-DR86225, a high-performance push button switch from the P7-D series. Featuring a sleek design with a green button and a durable black aluminum case, this switch is perfect for panel mounting applications. With an IP6K8S rating, it ensures reliable operation even in harsh environments. The SPDT contact configuration, along with a 5A current rating, offers versatility for various electrical setups. Its momentary action and gold-plated brass contacts guarantee smooth and efficient performance for up to 50,000 cycles. Whether used in industrial machinery or consumer electronics, this subminiature switch is a dependable choice. With a wide operating temperature range from -55°C to 85°C and voltage ratings of 115VAC and 28VDC, it meets the demands of diverse applications. Upgrade your control systems with the P7-DR86225 push button switch, the epitome of quality and reliability.