P7-DRA1121

Heilind Number:OTTP7-DRA1121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRA1121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRA1121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRA1121

Detailed Description

Introducing the P7-DRA1121, a sleek and reliable subminiature momentary action dome pushbutton switch designed for seamless panel mounting. With a striking red cap and durable black housing, this switch not only offers a bold aesthetic but also boasts an impressive IP6K4S sealing for enhanced protection. The raised gloss button, made of high-quality thermoplastic, ensures a comfortable and responsive actuation experience. Featuring a SPST-NO contact configuration with gold-plated brass contacts, it guarantees efficient conductivity. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Its rugged aluminum housing and brass contact material offer excellent durability, with a rating of 50,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, this switch is built to withstand harsh environmental conditions. Perfect for industrial, automotive, and aerospace applications, the P7-DRA1121 is a high-performance component that ensures reliable operation. Upgrade your control systems with this premium pushbutton switch.