P7-DRA1122

Heilind Number:OTTP7-DRA1122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRA1122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRA1122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRA1122

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DRA1122. This high-quality switch features a durable construction with a black aluminum housing and a panel mount design for easy installation. The black button with a raised gloss finish offers a sleek look. With an IP6K4S rating, it ensures reliable performance even in harsh environments. The SPST-NO contact configuration and 5A current rating make it suitable for various applications. Gold-plated brass contacts guarantee excellent conductivity, while the thermoplastic actuator ensures smooth operation. With a lifespan of 50,000 cycles and an operating temperature range from -55°C to 85°C, this switch is built to last. Whether used in industrial machinery or consumer electronics, the P7-DRA1122 is a dependable choice for momentary switching needs.