P7-DRA1123

Heilind Number:OTTP7-DRA1123
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRA1123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRA1123
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRA1123

Detailed Description

Introducing the P7-DRA1123, a highly durable and reliable Subminiature Momentary Action Dome Pushbutton Switch. Featuring a sleek design with an Orange button and Black casing, this switch is perfect for panel mounting applications. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for various environments. The raised gloss Button actuator offers easy and tactile operation, while the gold-plated brass contacts guarantee excellent conductivity. Operating at up to 115VAC and 28VDC with a current rating of 5A, it is ideal for both AC and DC circuits. With a lifespan of 50,000 cycles, this switch ensures long-lasting performance. The P7-D series is known for its quality and reliability, making the P7-DRA1123 a top choice for industrial and commercial applications.