P7-DRA1124

Heilind Number:OTTP7-DRA1124
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRA1124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRA1124
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRA1124

Detailed Description

The P7-DRA1124 is a high-performance subminiature momentary action dome pushbutton switch designed for durability and reliability. Featuring a sleek black aluminum case with a vibrant yellow cap, this switch is both visually striking and functional. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it ideal for use in a variety of environments. The raised gloss button actuator, made of thermoplastic, provides a comfortable and responsive interface for users. Gold-plated brass contacts ensure long-lasting performance, with a durability rating of 50,000 cycles. Operating efficiently in temperatures ranging from -55°C to 85°C, this switch is suitable for a wide range of applications. The SPST-NO contact configuration, along with a 5A current rating, enables reliable power control. Whether used in industrial machinery, automotive systems, or consumer electronics, the P7-DRA1124 guarantees seamless operation.