P7-DRA1129

Heilind Number:OTTP7-DRA1129
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRA1129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRA1129
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRA1129

Detailed Description

Introducing the P7-DRA1129 Pushbutton Switch, a high-performance component designed for seamless integration in your electronic systems. Featuring a sleek white button with a raised gloss finish, this switch offers a tactile and responsive user experience. With an IP6K4S rating, it ensures reliable operation even in challenging environments. The durable construction, with a black aluminum case and gold-plated brass contacts, guarantees longevity and robust performance. Perfect for panel mounting, its compact design and solder termination make installation a breeze. Whether you're in industrial automation, telecommunications, or consumer electronics, this sealed switch is a versatile solution. Rated for 5A at 115VAC and 28VDC, with a contact configuration of SPST-NO, it meets the needs of various applications. Rest assured of its quality with a 50,000 cycle durability rating and an operating temperature range from -55°C to 85°C. Upgrade your systems with the P7-DRA1129 and experience reliable switching performance like never before.