P7-DRA1221

Heilind Number:OTTP7-DRA1221
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRA1221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRA1221
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRA1221

Detailed Description

Introducing the P7-DRA1221, a high-performance push button switch designed for demanding environments. With a rugged aluminum housing in sleek black and a durable thermoplastic actuator, this switch is built to last. The red raised gloss button provides tactile feedback, and its sealed construction with an IP6K4S rating ensures reliable operation even in harsh conditions. Featuring a SPST-NO contact configuration with gold plating, it guarantees optimal conductivity. Ideal for panel mounting, it offers a current rating of 5A at 115VAC and 28VDC. Whether you need a switch for industrial machinery or aerospace applications, the P7-D series delivers with a 50,000 cycle durability rating and a wide operating temperature range from -55°C to 85°C. Upgrade to the P7-DRA1221 for precision control and long-lasting performance.