P7-DRA1222

Heilind Number:OTTP7-DRA1222
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRA1222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRA1222
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRA1222

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch ( P7-DRA1222), a high-quality component designed for precise panel-mounted control applications. Featuring a sleek black housing and cap, this switch boasts a durable aluminum construction with an IP6K4S sealing for reliable performance in challenging environments. The raised gloss button actuator, made of thermoplastic, ensures comfortable operation. With a 5A current rating, gold-plated brass contacts, and SPST-NO configuration, it guarantees efficient electrical connectivity. Operating at temperatures ranging from -55°C to 85°C, and rated for 50,000 cycles of durability, this switch is built to last. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, it offers versatility in use. A perfect choice for industrial, automotive, and aerospace settings, this non-illuminated pushbutton switch meets the highest standards of performance and reliability. Upgrade your control systems with the P7-D Series.