P7-DRA2122

Heilind Number:OTTP7-DRA2122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRA2122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRA2122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.2 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRA2122

Detailed Description

Introducing the Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DRA2122. Designed for precision performance in demanding environments, this switch, part of the P7-D series, ensures reliable operation with a durability rating of 50,000 cycles. Featuring a sleek black cap and case, it offers a sophisticated appearance while meeting IP6K4S standards for dust and water resistance. The raised gloss button, crafted from thermoplastic, provides a tactile response for seamless actuation. With a contact plating of gold and a contact material of brass, this switch guarantees optimal conductivity. It functions as an On-(Off) switch with a current rating of 5A, suitable for both AC (115V) and DC (28V) applications. Panel mountable and sealed, it is ideal for various industrial and commercial uses. From its aluminum housing to its solder termination type, every detail reflects quality and durability. Don't compromise on performance – choose the P7-DRA2122 for your switching needs.