P7-DRA2126

Heilind Number:OTTP7-DRA2126
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRA2126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRA2126
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.2 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRA2126

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch ( P7-DRA2126). This high-quality switch features a durable design with an aluminum housing and a thermoplastic actuator, ensuring reliability in any application. The blue button with a raised gloss finish offers tactile feedback and easy visibility. With an IP6K4S rating, it provides protection against dust and water ingress. The SPST-NC contact configuration and gold-plated brass contacts guarantee excellent conductivity. Operating at a maximum temperature of 85°C and a minimum of -55°C, this switch is suitable for a wide range of environments. Perfect for panel mounting, it has a 5A current rating and is rated for 50,000 cycles of durability. Whether in industrial machinery or consumer electronics, the P7-DRA2126 is the ideal choice for dependable performance.