P7-DRA2129

Heilind Number:OTTP7-DRA2129
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRA2129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRA2129
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.2 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRA2129

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DRA2129. This high-performance switch features a durable design with a white raised gloss button actuator for easy operation. With an IP6K4S rating, it ensures reliable performance even in harsh environments. The black aluminum housing and gold-plated brass contacts guarantee longevity, with a durability rating of 50,000 cycles. Suitable for panel mounting, it offers a secure solder termination. Operating at temperatures ranging from -55°C to 85°C, and with a maximum voltage rating of 115VAC or 28VDC, this switch is ideal for a wide range of applications. Whether in industrial machinery, automotive systems, or aerospace technology, the P7-DRA2129 delivers precision control and lasting durability.