P7-DRA4121

Heilind Number:OTTP7-DRA4121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRA4121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRA4121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRA4121

Detailed Description

Introducing the P7-DRA4121, a high-performance Subminiature Momentary Action Dome Pushbutton Switch from our P7-D series. Designed for durability with a lifespan of 50,000 cycles, this panel mount switch features a red button with a raised gloss finish for easy operation. The IP6K4S rated switch ensures reliable performance in various environments, while its sealed construction and gold-plated brass contacts guarantee optimal conductivity. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this switch is suitable for a range of applications. The SPST-NO 3 Terminal contact configuration and solder termination type make installation quick and secure. Perfect for industrial, automotive, and aerospace use, the P7-DRA4121 is a dependable choice for your switching needs.