P7-DRA5126

Heilind Number:OTTP7-DRA5126
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRA5126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRA5126
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.2 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRA5126

Detailed Description

The P7-DRA5126 is a subminiature momentary action dome pushbutton switch designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black case, this switch is sealed to protect against dust and moisture, making it ideal for industrial applications. The raised gloss blue button provides tactile feedback, while the gold-plated brass contacts ensure low contact resistance and high reliability. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for power control applications. Its SPDT 5-terminal contact configuration allows for versatile connectivity options. Operating smoothly in temperatures ranging from -55°C to 85°C, and with a durability rating of 50,000 cycles, the P7-DRA5126 is a dependable choice for panel-mounted switch needs.