P7-DRA6122

Heilind Number:OTTP7-DRA6122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRA6122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRA6122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.2 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRA6122

Detailed Description

The P7-DRA6122 is a rugged and reliable pushbutton switch designed for demanding environments. With an IP6K4S rating and sealed construction, it ensures protection against dust and water ingress. Featuring a durable aluminum housing and a thermoplastic actuator, this switch is built to withstand harsh conditions. The black button with a raised gloss finish offers a tactile and visually distinct interface. Operating at 115 VAC or 28 VDC, with a current rating of 5A, it is suitable for various applications. The SPDT contact configuration provides flexibility in circuit design, while the gold-plated brass contacts ensure high conductivity and longevity. Perfect for panel mounting, this switch guarantees a secure and stable installation. With a wide operating temperature range from -55°C to 85°C and a durability rating of 50,000 cycles, it is a dependable choice for industrial and commercial use. The P7-D series pushbutton switch combines performance and durability, making it an essential component in control systems.