P7-DRA6125

Heilind Number:OTTP7-DRA6125
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRA6125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRA6125
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.2 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRA6125

Detailed Description

The P7-DRA6125 Pushbutton Switch, part of the P7-D series, boasts a durable and reliable design perfect for high-stress environments. Featuring a green button with a raised gloss finish and a black aluminum housing, this switch offers a sleek and professional look. With an IP6K4S rating, it ensures protection against dust and water ingress. The non-illuminated button is ideal for applications where visual feedback isn't necessary. Its momentary action and SPDT contact configuration make it versatile for various circuit control needs. The gold-plated brass contacts guarantee excellent conductivity, while the thermoplastic actuator material ensures longevity. Suitable for panel mount installation with solder termination, this switch is easy to integrate into your system. Operating between -55 °C to 85 °C with a current rating of 5A, and voltage ratings of 115VAC and 28VDC, it's reliable in a wide range of conditions. With a durability rating of 50,000 cycles, you can trust this switch to perform consistently. Perfect for aerospace, military, or industrial applications, the P7-DRA6125 is a top choice for demanding environments.