P7-DRA6129

Heilind Number:OTTP7-DRA6129
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRA6129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRA6129
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.2 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRA6129

Detailed Description

Introducing the P7-DRA6129, a rugged and reliable subminiature momentary action dome pushbutton switch designed for demanding environments. Featuring a durable aluminum housing with a sleek black finish and a white raised gloss button, this switch offers both durability and style. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for industrial applications. The SPDT contact configuration, gold-plated brass contacts, and 5A current rating guarantee optimal performance and longevity. Ideal for panel mounting, it offers easy installation. Operating efficiently in temperatures ranging from -55°C to 85°C, it is a versatile solution for various electronic systems. The P7-D series from OTTP7 is known for its high quality and this switch, with a 50,000 cycle durability rating, lives up to that reputation. Whether used in automotive, aerospace, or other hi-rel industries, the P7-DRA6129 is the perfect choice for reliable switching operations.