P7-DRB1121

Heilind Number:OTTP7-DRB1121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRB1121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRB1121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68KS
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRB1121

Detailed Description

Meet the P7-DRB1121, a subminiature momentary action dome pushbutton switch from our P7-D series. With a striking red cap and a durable black aluminum case, this switch is designed for reliability in demanding environments, boasting an IP68KS rating for dust and water resistance. The button, featuring a raised gloss design, offers a comfortable actuation experience. Gold-plated brass contacts ensure optimal conductivity, while the SPST-NO configuration allows for Off-(On) functionality. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. Whether you're in the aerospace, automotive, or industrial sector, this sealed pushbutton switch guarantees performance with a durability rating of 50,000 cycles. Install it easily with solder termination on a panel mount setup. From freezing temperatures of -55°C to scorching heat of 85°C, this switch maintains functionality, making it a reliable choice for your high-intensity operations.