P7-DRB1122

Heilind Number:OTTP7-DRB1122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRB1122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRB1122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68KS
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRB1122

Detailed Description

Introducing the P7-DRB1122, a high-performance push button switch that combines durability and reliability in a sleek design. This switch, part of the P7-D series, boasts a rugged construction with a black aluminum case and IP68KS rating, ensuring protection against dust and water ingress. Featuring a raised gloss black button actuator made of thermoplastic, it offers a comfortable and responsive user experience. With a gold-plated brass contact material and SPST-NO configuration, it guarantees efficient electrical conductivity. The P7-DRB1122 is RoHS compliant and suitable for a wide range of applications, from industrial machinery to consumer electronics, where a momentary action switch with a 5A current rating is required. Its panel mount installation and solder termination make it easy to integrate into any project. With a lifespan of 50,000 cycles and operating temperatures ranging from -55°C to 85°C, this switch is built to perform in even the harshest environments. Upgrade your control system with the P7-DRB1122 and experience reliable operation like never before.