P7-DRB1123

Heilind Number:OTTP7-DRB1123
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRB1123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRB1123
Series:P7-D
Cap Color:Orange
IP Rating:IP68KS
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.2 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DRB1123

Detailed Description

Introducing the P7-DRB1123, a high-performance Push Button Switch from the P7-D series. Designed for durability and reliability, this switch features a sealed construction with an IP68KS rating, making it ideal for use in harsh environments. The orange button, with a raised gloss finish, offers a tactile and responsive user experience. With a current rating of 5A and gold-plated contacts, it ensures efficient electrical conductivity. The SPST-NO contact configuration provides a momentary action, perfect for applications requiring temporary activation. Panel mount installation and solder termination make it easy to integrate. Operating at temperatures ranging from -55°C to 85°C, and with a 50,000 cycle durability rating, this switch guarantees long-lasting performance. Suitable for both AC and DC systems, with voltage ratings of 115VAC and 28VDC respectively, it is versatile and adaptable. Upgrade your control systems with the P7-DRB1123 Push Button Switch, the perfect choice for demanding industrial applications.