P7-DRB1124

Heilind Number:OTTP7-DRB1124
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRB1124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRB1124
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68KS
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRB1124

Detailed Description

The P7-DRB1124 is a high-performance pushbutton switch designed for demanding environments. With an IP68KS rating, this switch is fully sealed against dust and water ingress, making it ideal for industrial and outdoor applications. Featuring a durable aluminum housing and gold-plated brass contacts, it ensures reliable operation even in harsh conditions. The button is raised and gloss-finished for easy actuation, with a round shape for intuitive use. With a current rating of 5A and a contact configuration of SPST-NO, it offers versatility in circuit control. Operating between -55°C and 85°C, it is suitable for a wide range of temperature environments. Whether mounted on a panel or integrated into a device, the P7-DRB1124 guarantees long-lasting performance with a durability rating of 50,000 cycles. Trust in this subminiature momentary action switch for seamless and efficient control in your application.