P7-DRB1125

Heilind Number:OTTP7-DRB1125
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRB1125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRB1125
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68KS
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRB1125

Detailed Description

Introducing the P7-DRB1125, a high-performance push button switch designed for demanding environments. Featuring an IP68KS rating for water and dust resistance, this switch ensures reliable operation even in harsh conditions. The green button with a raised gloss design offers tactile feedback, while the durable aluminum housing and thermoplastic actuator guarantee longevity. With a current rating of 5A and gold-plated contacts, it delivers optimal conductivity. The SPST-NO contact configuration and off-(on) switch function make it perfect for momentary applications. Suitable for panel mounting with solder termination, this switch is versatile and easy to install. Ideal for aerospace, automotive, and industrial applications, it meets the highest standards for performance and reliability. Upgrade to the P7-DRB1125 for precision control in any environment.