P7-DRB1126

Heilind Number:OTTP7-DRB1126
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRB1126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRB1126
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68KS
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRB1126

Detailed Description

Introducing the P7-DRB1126, a rugged and reliable pushbutton switch designed for demanding environments. This subminiature momentary action dome switch, part of the P7-D series, features a durable aluminum housing in sleek black with a blue button. With an IP68KS rating, it ensures protection against dust and water ingress, making it suitable for outdoor and industrial use. The raised gloss button provides tactile feedback, while the gold-plated brass contacts offer reliable conductivity. Operating at temperatures ranging from -55°C to 85°C, with a maximum voltage rating of 115VAC and 28VDC, this switch is built for performance. Ideal for panel mounting with solder termination, it guarantees a secure and long-lasting connection. Boasting a 50,000 cycle durability rating, it is a dependable choice for various applications. Upgrade to the P7-DRB1126 for premium quality and efficiency in your electronic systems.