P7-DRB1127

Heilind Number:OTTP7-DRB1127
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRB1127
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRB1127
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68KS
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRB1127

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, P7-DRB1127. Designed for durability with a rating of 50,000 cycles, this sealed switch is perfect for applications where reliability is key. Featuring a sleek black aluminum case with a violet button, it offers a tactile and visual appeal. The raised gloss button with a round shape provides easy activation. With a high IP68KS rating, it ensures protection against dust and water ingress, making it suitable for rugged environments. The SPST-NO contact configuration and gold-plated brass contacts guarantee excellent conductivity. Operating efficiently in temperatures ranging from -55°C to 85°C, with a current rating of 5A at 115VAC or 28VDC, this switch is ideal for various industrial and electronic applications. Upgrade to the P7-D Series for dependable performance.