P7-DRB1128

Heilind Number:OTTP7-DRB1128
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRB1128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRB1128
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68KS
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRB1128

Detailed Description

Introducing the P7-DRB1128, a high-performance pushbutton switch designed for durability and reliability in demanding environments. With an IP68KS rating, this switch ensures protection against dust and water ingress, making it ideal for use in industrial applications. The sleek black aluminum housing and gray button with raised gloss provide a professional look, while the gold-plated brass contacts guarantee efficient conductivity. Operating at temperatures ranging from -55°C to 85°C, and with a 50,000-cycle durability rating, this switch offers long-lasting performance. The SPST-NO contact configuration and momentary action make it suitable for a variety of control and signaling tasks. Whether you need a rugged switch for machinery or a dependable component for aerospace systems, the P7-DRB1128 delivers uncompromising quality.