P7-DRB1129

Heilind Number:OTTP7-DRB1129
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRB1129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRB1129
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68KS
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRB1129

Detailed Description

Introducing the P7-DRB1129, a high-performance push button switch from the P7-D series. Featuring a sleek design with a white cap and black case, this switch is not only visually appealing but also boasts top-notch functionality. With an IP68KS rating, it guarantees protection against dust and water ingress, making it ideal for various industrial applications. The button, made of raised gloss thermoplastic, offers a comfortable and durable actuation experience. Gold-plated brass contacts ensure reliable conductivity, while the SPST-NO configuration allows for Off-(On) switching. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a 50,000-cycle durability rating, this switch is built to last. Suitable for panel mounting and featuring solder termination, it offers easy installation. Whether in commercial, industrial, or automotive settings, the P7-DRB1129 is the perfect choice for demanding environments.