P7-DRB1222

Heilind Number:OTTP7-DRB1222
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRB1222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRB1222
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68KS
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRB1222

Detailed Description

Introducing the P7-DRB1222, a high-performance push button switch from the P7-D series. Designed for durability and reliability, this switch features a sleek black aluminum case with an IP68KS rating for dust and water resistance. The non-illuminated button, with a raised gloss actuator made of thermoplastic, offers a comfortable and responsive user experience. With a contact plating of gold and a contact material of brass, it ensures efficient conductivity. The SPST-NO configuration and momentary action make it ideal for a variety of applications. Suitable for panel mounting and with a solder termination type, installation is a breeze. Operating at temperatures ranging from -55 °C to 85 °C, and with a voltage rating of 115 VAC and 28 VDC, this switch is versatile and reliable in any environment. Whether for industrial machinery or consumer electronics, the P7-DRB1222 is the perfect choice for seamless and efficient switching operations.