P7-DRB1225

Heilind Number:OTTP7-DRB1225
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRB1225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRB1225
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68KS
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRB1225

Detailed Description

Introducing the P7-DRB1225 Subminiature Momentary Action Dome Pushbutton Switch from the P7-D series. This high-performance switch boasts a durable construction with an IP68KS rating, making it suitable for harsh environments. The green button features a raised gloss design for easy actuation, while the black aluminum housing ensures longevity. With a contact plating of gold and brass contact material, it guarantees reliable conductivity. Ideal for panel mounting, this switch offers a SPST-NO contact configuration with a 5A current rating. Whether used in industrial machinery or consumer electronics, its sealed design and 50,000-cycle durability make it a dependable choice. With a wide operating temperature range of -55°C to 85°C and voltage ratings of 115VAC and 28VDC, this switch delivers consistent performance even in demanding conditions. Upgrade your control systems with the P7-DRB1225 for precision and reliability.