P7-DRB1229

Heilind Number:OTTP7-DRB1229
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRB1229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRB1229
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68KS
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRB1229

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, featuring a durable and reliable design perfect for demanding environments. With an IP68KS rating, this switch is sealed against dust and water ingress, making it ideal for industrial applications. The white button, raised gloss actuator, and gold-plated brass contacts ensure smooth operation and longevity, even in harsh conditions. Panel mount installation and solder termination offer easy integration. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Operating at temperatures ranging from -55°C to 85°C, with a voltage rating of 115 VAC and 28 VDC, this switch guarantees performance in diverse settings. Trust the P7-D for high-quality, sealed pushbutton functionality.