P7-DRB2115

Heilind Number:OTTP7-DRB2115
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRB2115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRB2115
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68KS
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Gloss)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.2 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRB2115

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, P7-DRB2115. With a durable aluminum housing and a sleek silver case, this switch is designed for reliability in harsh environments. The green button features a raised gloss design, providing tactile feedback. Rated IP68KS for water and dust resistance, it ensures performance even in demanding conditions. The SPST-NC contact configuration and gold-plated brass contacts guarantee efficient electrical connectivity. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Perfect for panel mounting with a solder termination type, it offers easy installation. Whether in industrial machinery or outdoor equipment, trust the P7-D Series for dependable operation.