P7-DRB2121

Heilind Number:OTTP7-DRB2121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRB2121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRB2121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68KS
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.2 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRB2121

Detailed Description

Introducing the P7-DRB2121, part of the P7-D series, a high-performance push button switch designed for durability and reliability in demanding environments. Featuring a sleek black aluminum case with a vibrant red raised gloss button, this switch is not only visually striking but also IP68KS rated for water and dust resistance. The SPST-NC contact configuration ensures safe operation, with a gold-plated brass contact for optimal conductivity. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it's suitable for a wide range of applications. The momentary action dome pushbutton offers a responsive tactile feedback, while the solder termination ensures secure installation. Meeting stringent quality standards, this sealed switch guarantees a long lifespan of 50,000 cycles even in extreme temperatures ranging from -55°C to 85°C. Perfect for use in industrial, automotive, or marine settings, the P7-DRB2121 is the ideal choice for reliable performance in harsh conditions.