P7-DRB2125

Heilind Number:OTTP7-DRB2125
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRB2125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRB2125
Series:P7-D
Cap Color:Green
IP Rating:IP68KS
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.2 in
Contact Plating:Gold
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DRB2125

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch ( P7-DRB2125). Built for durability with a 50,000 cycle rating, this switch ensures long-lasting performance. Featuring a sleek black housing and a green raised gloss button, it adds a touch of sophistication to any panel. With an IP68KS rating, it guarantees protection against dust and water ingress. The SPST-NC contact configuration and gold contact plating provide reliable conductivity. Suitable for a wide range of applications, this panel-mount switch offers a 5A current rating and is designed for a voltage rating of 115VAC/28VDC. Its operating temperature range of -55°C to 85°C makes it ideal for both indoor and outdoor use. Upgrade your control systems with this high-quality, sealed pushbutton switch.